Low

VISHAY  CRCW201033R0JNEF  RES, THICK FILM, 33R, 5%, 0.75W, 2010, REEL

VISHAY CRCW201033R0JNEF
Technical Data Sheet (142.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
33ohm
Voltage Rating:
400V
Resistor Case Style:
2010 [5025 Metric]
Power Rating:
750mW
Resistance Tolerance:
± 5%
Product Range:
CRCW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000048

Alternatives

RES, THICK FILM, 33R, 5%, 0.75W, 2010

VISHAY

2,907 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php12.50 100+ Php9.00 500+ Php6.60 1000+ Php5.10 more…

Buy

SMD Chip Resistor, Thick Film, 33 ohm, 200 V, 2010 [5025 Metric], 750 mW, ± 5%, ERJ12 Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ Php31.40 10+ Php10.90 50+ Php8.50 100+ Php6.70 more…

Buy

Associated Products

Similar Products