Low

VISHAY  CRCW12102K20JNEA  RES, THICK FILM, 2K2, 5%, 0.33W, 1210, REEL

VISHAY CRCW12102K20JNEA
Technical Data Sheet (103.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
2.2kohm
Voltage Rating:
200V
Resistor Case Style:
1210 [3225 Metric]
Power Rating:
330mW
Resistance Tolerance:
± 5%
Product Range:
CRCW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000038

Alternatives

RES, THICK FILM, 2K2, 5%, 0.33W, 1210

VISHAY

4,026 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php9.40 500+ Php6.80 1000+ Php5.00 2500+ Php3.80 more…

Buy

SMD Chip Resistor, Thick Film, 2.2 kohm, 200 V, 1210 [3225 Metric], 500 mW, ± 5%, ERJ14 Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
293 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php24.40 10+ Php8.50 50+ Php6.70 100+ Php5.20 more…

Buy

Associated Products

Similar Products