Low

VISHAY  CRCW1206365RFKEA  RES, THICK FILM, 365R, 1%, 0.25W, 1206

VISHAY CRCW1206365RFKEA
Technical Data Sheet (103.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
365ohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85331000
Weight (kg):
.000034

Alternatives

SMD Chip Resistor, Thick Film, 365 ohm, 200 V, 1206 [3216 Metric], 125 mW, ± 1%, MC Series

MULTICOMP

Cut Tape
6,315 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php0.70 50+ Php0.30 250+ Php0.30 500+ Php0.30 more…

Buy

Associated Products

Similar Products