Low

VISHAY  CRCW12062K00JNEA  RES, THICK FILM, 2K, 5%, 0.25W, 1206, REEL

VISHAY CRCW12062K00JNEA
Technical Data Sheet (103.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
2kohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 5%
Product Range:
CRCW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000033

Alternatives

RES, THICK FILM, 2K, 5%, 0.25W, 1206

VISHAY

3,930 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php1.90 500+ Php1.40 1000+ Php1.00 2500+ Php0.80 more…

Buy

SMD Chip Resistor, Thick Film, 2 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 5%, ERJ8G Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
8,396 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php4.10 100+ Php1.50 500+ Php1.10 1000+ Php0.90

Buy

Associated Products

Similar Products