Low

VISHAY  CRCW120613K0FKEA  RES, THICK FILM, 13K, 1%, 0.25W, 1206, REEL

VISHAY CRCW120613K0FKEA
Technical Data Sheet (103.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
13kohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000033

Alternatives

SMD Chip Resistor, Thick Film, 13 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, CRCW Series

VISHAY

Reel
5,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.40 25000+ Php0.30 50000+ Php0.30

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 13 kohm, 200 V, 1206 [3216 Metric], 250 mW

WELWYN

Cut Tape
31,715 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php1.90 500+ Php1.30 1000+ Php0.80 5000+ Php0.70

Buy

SMD Chip Resistor, Thick Film, 13 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
42,621 in stock

Price for: Each (Supplied on Cut Tape)

20+ Php1.90 100+ Php1.00 500+ Php0.80 1000+ Php0.70 more…

Buy

SMD Chip Resistor, Thick Film, 13 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
35,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php0.40 15000+ Php0.30

Buy

Associated Products

Similar Products