Low

VISHAY  CRCW08053R30FKEA  RES, THICK FILM, 3R3, 1%, 0.125W, 0805, REEL

VISHAY CRCW08053R30FKEA
Technical Data Sheet (103.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
3.3ohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/K
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000028

Alternatives

RES, THICK FILM, 3R3, 1%, 0.125W, 0805

VISHAY

8,406 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php2.80 500+ Php2.40 1000+ Php2.10 2500+ Php1.90 more…

Buy

Associated Products

Similar Products