Low

VISHAY  CRCW080530K0JNEA  RES, THICK FILM, 30K, 5%, 0.125W, 0805, REEL

VISHAY CRCW080530K0JNEA
Technical Data Sheet (103.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
30kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 5%
Product Range:
CRCW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000028

Alternatives

RES, THICK FILM, 30K, 5%, 0.125W, 0805

VISHAY

2,152 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php1.00 500+ Php0.80 1000+ Php0.60 2500+ Php0.50 more…

Buy

SMD Chip Resistor, Thick Film, 30 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 5%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
85,815 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php2.00 100+ Php0.70 500+ Php0.60 1000+ Php0.50 more…

Buy

Associated Products

Similar Products