Low

VISHAY  CRCW06032K00JNEA  RES, THICK FILM, 2K, 5%, 0.1W, 0603, REEL

VISHAY CRCW06032K00JNEA
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW06032K00JNEA
Order Code:
2413374
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
2kohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 5%
Product Range:
CRCW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.003176

Alternatives

RES, THICK FILM, 2K, 5%, 0.1W, 0603

VISHAY

2,872 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php1.20 500+ Php1.00 1000+ Php0.70 2500+ Php0.70 more…

Buy

SMD Chip Resistor, Thick Film, 2 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 5%, ERJ3G Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,472 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php1.50 100+ Php0.50 500+ Php0.50 1000+ Php0.40

Buy

Associated Products

Similar Products