Low

VISHAY  CRCW060320K0JNEA  RES, THICK FILM, 20K, 5%, 0.1W, 0603, REEL

VISHAY CRCW060320K0JNEA
Technical Data Sheet (142.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
20kohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 5%
Product Range:
CRCW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
0

Alternatives

RES, THICK FILM, 20K, 5%, 0.1W, 0603

VISHAY

3,786 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php0.90 500+ Php0.70 1000+ Php0.50 2500+ Php0.40 more…

Buy

SMD Chip Resistor, Thick Film, 20 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 5%, CR Series

BOURNS

Cut Tape
18,518 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php0.80 500+ Php0.60 2500+ Php0.50 5000+ Php0.50 more…

Buy

SMD Chip Resistor, Thick Film, 20 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 5%, ERJ3G Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
18,947 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php1.50 100+ Php0.50 500+ Php0.50 1000+ Php0.40

Buy

Associated Products

Similar Products