Low

VISHAY  CRCW04022M15FKED  RES, THICK FILM, 2M15, 1%, 0.063W, 0402, REEL

VISHAY CRCW04022M15FKED
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW04022M15FKED
Order Code:
2318235
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
2.15Mohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
63mW
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/K
Automotive Qualification Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000011

Alternatives

RES, THICK FILM, 2M15, 1%, 0.63W, 0402

VISHAY

8,484 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php6.80 10+ Php3.10 100+ Php1.80 1000+ Php1.30 more…

Buy

SMD Chip Resistor, Thick Film, 2.15 Mohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, CRCW Series

VISHAY

Reel
10,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ Php0.90 50000+ Php0.70 100000+ Php0.50

Buy

Associated Products

Similar Products