Low

VISHAY  CRCW0201200RFNED  RES, THICK FILM, 200R, 1%, 0.05W, 0201, REEL

VISHAY CRCW0201200RFNED
Technical Data Sheet (85.67KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
200ohm
Voltage Rating:
30V
Resistor Case Style:
0201 [0603 Metric]
Power Rating:
50mW
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00001

Alternatives

RES, THICK FILM, 200R, 1%, 0.05W, 0201

PANASONIC ELECTRONIC COMPONENTS

16,033 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php0.70

Buy

RESISTOR, 200R, 0.05W, 1%, 0201, REEL

MULTICOMP

30,000 in stock

Price for: Each (Supplied on Full Reel)

15000+ Php0.10

Buy

SMD Chip Resistor, Thick Film, 200 ohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, ERJ1G Series

PANASONIC ELECTRONIC COMPONENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

15000+ Php0.30

Buy

SMD Chip Resistor, Thick Film, 200 ohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, MCRE Series

MULTICOMP

Reel
15,000 in stock

Price for: Each (Supplied on Full Reel)

15000+ Php0.20 75000+ Php0.20 150000+ Php0.20

Buy

SMD Chip Resistor, Thick Film, 200 ohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, MCRE Series

MULTICOMP

7,267 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php0.80 250+ Php0.60 1000+ Php0.50 5000+ Php0.30 more…

Buy

RES, THICK FILM, 200R, 1%, 0.05W, 0201

MULTICOMP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ Php0.80 50+ Php0.30 100+ Php0.20 250+ Php0.20 more…

Buy

Associated Products

Similar Products