Low

VISHAY  CRCW02011K00FNED  RES, THICK FILM, 1K, 1%, 0.05W, 0201, REEL

VISHAY CRCW02011K00FNED
Technical Data Sheet (85.67KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1kohm
Voltage Rating:
30V
Resistor Case Style:
0201 [0603 Metric]
Power Rating:
50mW
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/K
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00001

Alternatives

SMD Chip Resistor, Thick Film, 1 kohm, 30 V, 0201 [0603 Metric], 50 mW, ± 1%, CRCW Series

VISHAY

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

10000+ Php0.40 100000+ Php0.30

Buy

RES, THICK FILM, 1K, 1%, 0.05W, 0201

PANASONIC ELECTRONIC COMPONENTS

5,255 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php0.70

Buy

RESISTOR, 1K, 0.05W, 1%, 0201

MULTICOMP

12,799 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php3.00 10+ Php1.10 100+ Php0.90 1000+ Php0.40

Buy

RESISTOR, 1K, 0.05W, 1%, 0201, REEL

MULTICOMP

45,000 in stock

Price for: Each (Supplied on Full Reel)

15000+ Php0.20

Buy

SMD Chip Resistor, Thick Film, 1 kohm, 0201 [0603 Metric], 50 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Cut Tape
12,938 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php2.20 1000+ Php1.20 5000+ Php0.90 10000+ Php0.50

Buy

SMD Chip Resistor, Thick Film, 1 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, ERJ1G Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
5,365 in stock

Price for: Each (Supplied on Cut Tape)

20+ Php1.80 100+ Php1.00 500+ Php0.80 1000+ Php0.70 more…

Buy

SMD Chip Resistor, Thick Film, 1 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, ERJ1G Series

PANASONIC ELECTRONIC COMPONENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

15000+ Php0.30

Buy

SMD Chip Resistor, 1 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, WR02X Series

WALSIN

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

15000+ Php0.20 75000+ Php0.20 150000+ Php0.10

Buy

SMD Chip Resistor, Thick Film, 1 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, MCRE Series

MULTICOMP

Reel
120,000 in stock

Price for: Each (Supplied on Full Reel)

15000+ Php0.20 75000+ Php0.20 150000+ Php0.20

Buy

SMD Chip Resistor, 1 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, WR02X Series

WALSIN

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

10+ Php2.20 500+ Php0.80 1250+ Php0.50 3500+ Php0.30 more…

Buy

Associated Products

Similar Products