Low

VISHAY  CPF250R000FKE14  METAL FILM RESISTOR, 50 OHM, 2W, 1%

VISHAY CPF250R000FKE14
Technical Data Sheet (100.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
50ohm
Voltage Rating:
350V
Resistor Case Style:
Axial Leaded
Power Rating:
2W
Resistance Tolerance:
± 1%
Product Range:
CPF Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000672

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.