Low

VIDEK  1996-2R  LEAD, CAT6 UNBOOTED UTP, RED, 2M

VIDEK 1996-2R
Technical Data Sheet (23.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LAN Category:
Cat6
Connector Type A:
RJ45 Plug
Connector Type B:
RJ45 Plug
Cable Length - Imperial:
6.5ft
Cable Length - Metric:
2m
Jacket Colour:
Red
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.085

Alternatives

PATCH LEAD, CAT5E, STP, RED, 2M

VIDEK

82 in stock

Price for: Each

1+ Php180.20 10+ Php165.40 50+ Php157.50

Buy

PATCH LEAD, CAT5E, UTP, RED, 2M

VIDEK

8 in stock

Price for: Each

1+ Php157.90 10+ Php144.40 50+ Php137.90

Buy

PATCH LEAD, CAT5E, RED, 2M

VIDEK

83 in stock

Price for: Each

1+ Php153.10 10+ Php140.50 50+ Php134.00

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.