Low

VIDEK  1996-1  LEAD, CAT6 UNBOOTED UTP, BEIGE, 1M

VIDEK 1996-1
Manufacturer:
VIDEK VIDEK
Manufacturer Part No:
1996-1
Order Code:
1283828
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LAN Category:
Cat6
Connector Type A:
RJ45 Plug
Connector Type B:
RJ45 Plug
Cable Length - Imperial:
3.2ft
Cable Length - Metric:
1m
Jacket Colour:
Beige
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.047

Alternatives

CATEGORY 6 CABLE ASSEMBLY

PRO SIGNAL

16 in stock

Price for: Each

1+ Php212.00 5+ Php189.40 25+ Php175.00 50+ Php161.00 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.