Low

VIDEK  1961-50Y  Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, RJ45 Plug, 164 ft, 50 m, Yellow

VIDEK 1961-50Y
Manufacturer:
VIDEK VIDEK
Manufacturer Part No:
1961-50Y
Order Code:
1283897
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LAN Category:
Cat5e
Connector Type A:
RJ45 Plug
Connector Type B:
RJ45 Plug
Cable Length - Imperial:
164ft
Cable Length - Metric:
50m
Jacket Colour:
Yellow
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
1.525

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.