Low

UNITED CHEMI-CON  ELXZ6R3ELL272MJ30S  ALUMINUM ELECTROLYTIC CAPACITOR, 2700UF, 6.3V 20%

UNITED CHEMI-CON ELXZ6R3ELL272MJ30S
Manufacturer Part No:
ELXZ6R3ELL272MJ30S
Order Code:
1691312
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
2700µF
Voltage Rating:
6.3V
Product Range:
LXZ Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
10mm
Packaging:
Each
Lead Spacing:
5mm
Height:
30mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
5000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.003198

Alternatives

Electrolytic Capacitor, 2700 µF, 6.3 V, FC Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

33 in stock

Price for: Each

1+ Php60.00 10+ Php48.80 50+ Php37.70 100+ Php33.50 more…

Buy

Electrolytic Capacitor, 2700 µF, 6.3 V, FR Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

598 in stock

Price for: Each

5+ Php63.70 50+ Php35.70 250+ Php23.30 500+ Php18.50 more…

Buy

Electrolytic Capacitor, 2700 µF, 6.3 V, FR Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

7,500 in stock

Price for: Each (Supplied on Full Reel)

500+ Php16.50 2500+ Php14.60 5000+ Php13.40

Buy