Low

7A-25.000MAAJ-T - 

CRYSTAL, 25MHZ, 18PF, 5 X 3.2MM

7A-25.000MAAJ-T - CRYSTAL, 25MHZ, 18PF, 5 X 3.2MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TXC TXC
Manufacturer Part No:
7A-25.000MAAJ-T
Order Code:
2413992
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
25MHz
:
SMD, 5mm x 3.2mm
:
30ppm
:
18pF
:
30ppm
:
7A Series
:
-40°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

16,000 In stock

16,000 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/10/18
Php52.60 Php 52.60
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + Php52.60
2000 + Php46.80
3000 + Php40.60
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.