Low

TRIAD MAGNETICS  WSU135-0880  AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 11.88W, 13.5V

Manufacturer Part No:
WSU135-0880
Order Code:
2137762
Technical Datasheet:
See all Technical Docs
TRIAD MAGNETICS WSU135-0880
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
100V
Input Voltage AC Max:
240V
Output Power Max:
11.88W
Output Voltage - Output 1:
13.5V
Output Voltage - Output 2:
-
Output Current - Output 1:
880mA
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Connector:
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Current - Output 3:
-
Product Range:
WSU Series
Plug Type:
US
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.113399