Low

TRACOPOWER  TXL 100-0522TI  AC/DC Enclosed Power Supply, Compact, Adjustable, Fixed, 5V, 12A, 12V, 5A, 12V, 1.5A

TRACOPOWER TXL 100-0522TI
Technical Data Sheet (1020.61KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TXL series boxed AC/DC Power Supply designed for all applications, where high reliability and long lifetime are important. It provides excellent electric specifications and full compliance to the European EMC and low voltage directive. International the TRACOPOWER TXL series is a family of encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment. This power supply has universal input and comply with European EMC standards and the low voltage directive (LVD).
  • Compact metal case with screw terminal block
  • Short-circuit and overvoltage protection

Product Information

Power Supply Output Type:
Adjustable, Fixed
No. of Outputs:
3Outputs
Input Voltage AC Min:
85V
Input Voltage AC Max:
264V
Output Power Max:
100W
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
12V
Output Current - Output 1:
12A
Output Current - Output 2:
5A
Output Voltage - Output 3:
12V
Output Voltage - Output 4:
-
Output Current - Output 3:
1.5A
Output Current - Output 4:
-
Product Range:
TXL Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.8