Low

TMT 15115 - 

AC/DC PCB Mount Power Supply (PSU), Medical, 1 Output, 15 W, 15 V, 1 A

TMT 15115 - AC/DC PCB Mount Power Supply (PSU), Medical, 1 Output, 15 W, 15 V, 1 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMT 15115
Order Code:
1284203
Product Range
TMT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
15W
:
15V
:
1A
:
-
:
-
:
-
:
-
:
Fixed
:
85V
:
264V
:
45mm
:
28mm
:
55mm
:
TMT Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TMT series AC/DC Power Supply in compact fully encapsulated module. It features easy installation with screw terminals and optional DIN-rail mounting adaptor. This AC/DC module offers an interesting power supply solution for many space critical applications in industrial electronic equipment.
  • Ultracompact, fully encapsulated plastic case
  • Protection class ll
  • Short-circuit and overload protection

Applications

Industrial, Commercial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/9/18

Contact me when back in stock

Php4,699.50 Php 4699.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php4,699.50
10 + Php4,605.20
25 + Php4,511.90
50 + Php4,431.70
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.