Low

TMR 1-2412SM - 

Isolated Board Mount DC/DC Converter, Regulated, 1 Output, 1 W, 12 V, 83 mA

TMR 1-2412SM - Isolated Board Mount DC/DC Converter, Regulated, 1 Output, 1 W, 12 V, 83 mA
TMR 1-2412SM - Isolated Board Mount DC/DC Converter, Regulated, 1 Output, 1 W, 12 V, 83 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMR 1-2412SM
Order Code:
2414189
Product Range
TMR 1 & TMR 1SM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
1W
:
12V
:
83mA
:
-
:
-
:
-
:
-
:
TMR 1 & TMR 1SM Series
:
18V
:
36V
:
Fixed
:
Surface Mount DIP
:
Surface Mount Device
:
CB, IEC, UL
:
13.7mm
:
8.45mm
:
18.9mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TMR 1-2412SM is an isolated 1W DC-DC Converter Module with regulated output, featuring wide 2:1 input voltage ranges. It offers 18 to 36VDC input voltage range and 12VDC output voltage. The device comes with small footprint occupying only 1.2cm² of board space. An excellent efficiency allows -40 to 85°C operation temperature. Further features include remote ON/OFF control and continuous short-circuit protection.
  • Fully regulated outputs
  • No minimum load required
  • Continuous short-circuit protection
  • 1500VDC I/O isolation
  • 80% Typical efficiency
  • 24VDC Nominal input voltage

Applications

Communications & Networking, Sensing & Instrumentation, Consumer Electronics

Related Searches

11 In stock

11 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
Php1,003.90 Php 1003.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php1,003.90
10 + Php983.40
20 + Php963.80
50 + Php947.50
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.