Low

TRACOPOWER  TMR 1-1222SM  Isolated Board Mount DC/DC Converter, Regulated, SMD, 1W, 12V, 42mA, -12V, 42mA

TRACOPOWER TMR 1-1222SM
TRACOPOWER TMR 1-1222SM
Technical Data Sheet (240.40KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TRACOPOWER TMR 1-1222SM
TRACOPOWER TMR 1-1222SM

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
2 Output
Input Voltage DC Min:
9V
Input Voltage DC Max:
18V
Output Power Max:
1W
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
-12V
Output Current - Output 1:
42mA
Output Current - Output 2:
42mA
DC / DC Converter Type:
Surface Mount DIP
DC / DC Converter Mounting:
Surface Mount Device
Approvals & Standards:
CB, IEC, UL
Width:
13.7mm
Height:
8.45mm
Depth:
18.9mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
TMR 1 & TMR 1SM Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.003