Low

TRACOPOWER  TMP 30105C  AC/DC Enclosed Power Supply, Class II, Fixed, 1 Outputs, 85 V, 264 V, 30 W, 5 V

TRACOPOWER TMP 30105C
Manufacturer Part No:
TMP 30105C
Order Code:
1672168
Product Range
TMP Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TMP series AC/DC Power Module is a new range of fully encapsulated power supply in an ultracompact casing. It feature easy chassis mounting with screw terminal block connection or direct PCB mounting with solder pins. Full compliance with International...
  • Ultracompact and low profile plastic casing
  • Fully encapsulated (pollution/dust)
  • Protection class ll
  • Over-temperature protection
  • Short-circuit and overload protection

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1Outputs
Input Voltage AC Min:
85V
Input Voltage AC Max:
264V
Output Power Max:
30W
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
-
Output Current - Output 1:
6A
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 3:
-
Output Current - Output 4:
-
Product Range:
TMP Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Commercial

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.191

Associated Products