Low

TMP 10215 - 

AC/DC PCB Mount Power Supply (PSU), Class II, 2 Output, 10 W, 15 V, 300 mA, -15 V, 300 mA

TMP 10215 - AC/DC PCB Mount Power Supply (PSU), Class II, 2 Output, 10 W, 15 V, 300 mA, -15 V, 300 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMP 10215
Order Code:
1672140
Product Range
TMP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2 Output
:
10W
:
15V
:
300mA
:
-15V
:
300mA
:
-15V
:
-300mA
:
Fixed
:
85V
:
264V
:
45mm
:
19mm
:
64mm
:
TMP Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TMP 10215 is a ±15V/10W AC/DC multi-output Power Module with common ground is a new range of fully encapsulated power supply in an ultra-compact low-profile plastic casing. It features easy direct PCB mounting with solder pins. Full compliance with international safety standards for industrial control equipment. This power supply for polluted and dusty environment. 105% minimum of Inom, fold back, automatic recovery overload protection by current limit.
  • Universal input
  • Protection class-II
  • Over-temperature protection
  • Protection against short-circuit and overload
  • 20ms Hold-up time
  • -25 to 60°C Operating temperature range

Applications

Commercial, Industrial, Consumer Electronics

Related Searches

1 In stock

1 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
Php2,451.00 Php 2,451.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php2,451.00
5 + Php2,389.90
10 + Php2,326.90
25 + Php2,262.10
50 + Php2,195.30
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.