Low

TRACOPOWER  THM 6-4811WI  Isolated Board Mount DC/DC Converter, Regulated, Fixed, 1 Output, 18 V, 75 V, 6 W, 5 V

TRACOPOWER THM 6-4811WI
TRACOPOWER THM 6-4811WI
Manufacturer Part No:
THM 6-4811WI
Order Code:
2414266
Product Range
THM 6WI Series
Technical Datasheet:
See all Technical Docs
TRACOPOWER THM 6-4811WI
TRACOPOWER THM 6-4811WI

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
18V
Input Voltage DC Max:
75V
Output Power Max:
6W
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
-
Output Current - Output 1:
1.2A
Output Current - Output 2:
-
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
IEC, UL
Width:
20.3mm
Height:
10.2mm
Depth:
31.8mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
THM 6WI Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.014