Low

TRACOPOWER  THM 6-2423WI  Isolated Board Mount DC/DC Converter, Regulated, Through Hole, 6W, 15V, 200mA, -15V, 200mA

TRACOPOWER THM 6-2423WI
TRACOPOWER THM 6-2423WI
Manufacturer Part No:
THM 6-2423WI
Order Code:
2414264
Product Range
THM 6WI Series
Technical Datasheet:
See all Technical Docs
TRACOPOWER THM 6-2423WI
TRACOPOWER THM 6-2423WI

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
2 Output
Input Voltage DC Min:
9V
Input Voltage DC Max:
36V
Output Power Max:
6W
Output Voltage - Output 1:
15V
Output Voltage - Output 2:
-15V
Output Current - Output 1:
200mA
Output Current - Output 2:
200mA
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
IEC, UL
Width:
20.3mm
Height:
10.2mm
Depth:
31.8mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
THM 6WI Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.014