Low

TRACOPOWER  THM 6-0521WI  Isolated Board Mount DC/DC Converter, Regulated, Through Hole, 6W, 5V, 600mA, -5V, 600mA

TRACOPOWER THM 6-0521WI
TRACOPOWER THM 6-0521WI
Technical Data Sheet (136.80KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TRACOPOWER THM 6-0521WI
TRACOPOWER THM 6-0521WI

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
2 Output
Input Voltage DC Min:
4.5V
Input Voltage DC Max:
9V
Output Power Max:
6W
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
-5V
Output Current - Output 1:
600mA
Output Current - Output 2:
600mA
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
IEC, UL
Width:
20.3mm
Height:
10.2mm
Depth:
31.8mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
THM 6WI Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.014