Low

TRACOPOWER  TEM 3-1212N  Isolated Board Mount DC/DC Converter, Regulated, Fixed, 1 Output, 10.8 V, 13.2 V, 3 W, 12 V

TRACOPOWER TEM 3-1212N
TRACOPOWER TEM 3-1212N
Technical Data Sheet (197.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TRACOPOWER TEM 3-1212N
TRACOPOWER TEM 3-1212N

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
10.8V
Input Voltage DC Max:
13.2V
Output Power Max:
3W
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
-
Output Current - Output 1:
250mA
Output Current - Output 2:
-
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
CSA, IEC, UL
Width:
20mm
Height:
10mm
Depth:
32mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
TEM 3N Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.012