Low

THOMAS & BETTS  RA18-110F  TERMINAL, FEMALE DISCONNECT, 0.11IN, RED

THOMAS & BETTS RA18-110F
Technical Data Sheet (30.85KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Sta-Kon 110 Series
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
18AWG
Conductor Area CSA:
-
Terminal Type:
Female Quick Disconnect
Insulator Colour:
Red
Tab Size - Metric:
2.8mm x 0.81mm
Tab Size - Imperial:
0.11" x 0.032"
Insulator Material:
Nylon (Polyamide)
Terminal Material:
Brass
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.054432

Alternatives

TERMINAL, FEMALE DISCONNECT, 0.11IN, RED

PANDUIT

9 in stock

Price for: Pack of 100

1+ Php6,142.70 2+ Php5,793.70 5+ Php5,417.70 10+ Php5,118.00 more…

Buy

TERMINAL, FEMALE DISCONNECT, 0.11IN, RED

HOFFMAN PRODUCTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Pack of 100

1+ Php889.50 5+ Php825.80 10+ Php751.20 25+ Php699.70 more…

Buy

FEMALE DISCONNECT, 2.8MM, 22-18AWG, RED

AMP FROM TE CONNECTIVITY

2,062 in stock

Price for: Each

1+ Php23.50 100+ Php17.80 500+ Php17.00 1000+ Php14.20 more…

Buy

Associated Products

Similar Products