Low

TEXAS INSTRUMENTS  UCC37324D  Dual MOSFET Driver, Low Side, 4V-15V Supply, 4A Out, 35ns Delay, SOIC-8

TEXAS INSTRUMENTS UCC37324D
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The UCC37324D is a dual high-speed low-side power MOSFET Driver delivers large peak currents into capacitive loads. Using a design that inherently minimizes shoot-through current, this driver delivers 4A of current where it is needed most at the Miller plateau region during the MOSFET switching transition. Unique Bipolar and MOSFET hybrid output stage in parallel also allows efficient current sourcing and sinking at low supply voltages.
  • Industry-standard pin-out
  • Efficient constant-current sourcing even at low supply voltages
  • TTL/CMOS compatible inputs independent of supply voltage
  • Dual outputs are paralleled for higher drive current
  • 20ns Typical rise and 15ns typical fall time with 1.8nF load
  • 0.3mA Supply current
  • Green product and no Sb/Br

Product Information

Driver Configuration:
Low Side
Peak Output Current:
4A
Supply Voltage Min:
4V
Supply Voltage Max:
15V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Input Delay:
25ns
Output Delay:
35ns
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Motor Drive & Control;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000178

Associated Products