Low

TEXAS INSTRUMENTS  UCC28810DR  Led Driver, 1 Output, Boost, Buck, Flyback, SEPIC, 13V-18V in, 250kHz switch, 400V/5A out, SOIC-8

TEXAS INSTRUMENTS UCC28810DR
Manufacturer Part No:
UCC28810DR
Order Code:
2437961
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Topology:
Boost, Buck, Flyback, SEPIC
No. of Outputs:
1Outputs
Output Current:
5A
Output Voltage:
400V
Driver Case Style:
SOIC
Input Voltage Min:
13V
No. of Pins:
8Pins
Input Voltage Max:
18V
Switching Frequency:
250kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Alternatives

Led Driver Linear, 1 Output, Boost, Buck, Flyback, 18V in, 125mA out, SOIC-8

TEXAS INSTRUMENTS

Cut Tape
157 in stock

Price for: Each

1+ Php59.60 10+ Php53.80 25+ Php50.00 50+ Php44.60 more…

Buy

Associated Products