Low

TEXAS INSTRUMENTS  UCC28700DBVT  Controller Flyback Constant-Voltage, Constant-Current, 36V-9V supply, 130 kHz, SOT-23-6

TEXAS INSTRUMENTS UCC28700DBVT
Manufacturer Part No:
UCC28700DBVT
Order Code:
2437960
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The UCC28700DBVT is a flyback Power Supply Controller provides constant-voltage (CV) and constant-current (CC) output regulation without the use of an optical coupler. It process information from the primary power switch and an auxiliary flyback winding fo...
  • <30mW No-load power for 5-star rating
  • Primary-side regulation (PSR) eliminates opto-coupler
  • ±5% Voltage and current regulation
  • Density charger designs
  • Quasi-resonant valley-switching operation for highest overall efficiency
  • Patent-pending frequency-jitter scheme to ease EMI Compliance
  • Clamped gate-drive output for MOSFET
  • Overvoltage, low-line and overcurrent protection
  • Green product and no Sb/Br
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Input Voltage:
35V
Output Voltage:
-
Output Current:
-
Supply Voltage Min:
9V
Supply Voltage Max:
36V
Controller IC Case Style:
SOT-23
No. of Pins:
6Pins
Frequency:
130kHz
Operating Temperature Min:
-20°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00825

Alternatives

Controller Flyback Constant-Voltage, Constant-Current, 36V-9V supply, 130 kHz, SOT-23-6

TEXAS INSTRUMENTS

Cut Tape
210 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php80.40 10+ Php72.50 25+ Php67.10 50+ Php60.00 more…

Buy