Low

TEXAS INSTRUMENTS  UCC27531DBVT  IGBT/MOSFET Gate Driver, High Side And Low Side, 10V-32V Supply, 5A Out, 17ns Delay, SOT-23-6

TEXAS INSTRUMENTS UCC27531DBVT
Manufacturer Part No:
UCC27531DBVT
Order Code:
2437957
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Driver Configuration:
High Side and Low Side
Peak Output Current:
5A
Supply Voltage Min:
10V
Supply Voltage Max:
32V
Driver Case Style:
SOT-23
No. of Pins:
6Pins
Input Delay:
17ns
Output Delay:
17ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
140°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00825

Alternatives

IGBT/MOSFET Gate Driver, High Side And Low Side, 10V-32V Supply, 5A Out, 17ns Delay, SOT-23-6

TEXAS INSTRUMENTS

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ Php154.50 10+ Php138.30 25+ Php128.30 50+ Php124.10 more…

Buy