Low

TEXAS INSTRUMENTS  UCC27424D  Dual MOSFET Driver, Low Side, 4V-15V Supply, 4A Out, 35ns Delay, SOIC-8

TEXAS INSTRUMENTS UCC27424D
Manufacturer Part No:
UCC27424D
Order Code:
8462712
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The UCC27424D is a dual high speed low-Side MOSFET Driver with enable function. It can deliver large peak current into capacitive loads. Using a design that inherently minimizes shoot-through current, these drivers deliver 4A of current where it is needed most at the Miller plateau region during the MOSFET switching transition. Unique Bipolar and MOSFET hybrid output stage in parallel also allows efficient current sourcing and sinking at low supply voltages. It provides enable (ENB) function to has better control of the operation of the driver applications. ENBA and ENBB are implemented on pins 1 and 8 which were previously left unused in the industry standard pin-out. It is internally pulled up to VDD for active high logic and can be left open for standard operation.
  • Industry-standard pin-out
  • Enable functions for each driver
  • Unique bipolar and CMOS true drive output
  • Stage provides high current at MOSFET Miller thresholds
  • TTL/CMOS compatible inputs independent of supply voltage
  • Dual outputs can be paralleled for higher drive current
  • Green product and no Sb/Br

Product Information

Driver Configuration:
Low Side
Peak Output Current:
4A
Supply Voltage Min:
4V
Supply Voltage Max:
15V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Input Delay:
25ns
Output Delay:
35ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Signal Processing
  • Motor Drive & Control

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000178

Associated Products