Low

TEXAS INSTRUMENTS  UC2846DWG4  PWM Controller Current Mode, 40V-8V supply, 500 kHz, 13.5V/500mA out, SOIC-16

TEXAS INSTRUMENTS UC2846DWG4
Manufacturer Part No:
UC2846DWG4
Order Code:
1234762
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The UC2846DWG4 is a current-mode Pulse Width Modulation (PWM) Controller provides all of the necessary features to implement fixed-frequency, current-mode control schemes while maintaining a minimum external parts count. The superior performance of this technique can be measured in improved line regulation, enhanced load response characteristics and a simpler, easier-to-design control loop. Topological advantages include inherent pulse-by-pulse current limiting capability, automatic symmetry correction for push-pull converters and the ability to parallel while maintaining equal current sharing. The protection circuitry includes built-in under-voltage lockout and programmable current limit, in addition to soft-start capability. A shutdown function is also available, which can initiate either a complete shutdown with automatic restart or latch the supply off. Other features include fully-latched operation, double-pulse suppression.
  • Automatic feed forward compensation
  • Programmable pulse-by-pulse current limiting
  • Automatic symmetry correction in push-pull configuration
  • Enhanced load response characteristics
  • Parallel operation capability for modular power systems
  • Differential current sense amplifier with wide common mode range
  • Double-pulse suppression
  • 500mA (Peak) Totem-pole outputs
  • ±1% Band gap reference
  • Undervoltage lockout
  • Soft-start capability
  • Shutdown terminal
  • Error amplifier
  • Green product and no Sb/Br

Product Information

Input Voltage:
15V
Output Voltage:
13.5V
Output Current:
500mA
Supply Voltage Min:
8V
Supply Voltage Max:
40V
Controller IC Case Style:
SOIC
No. of Pins:
16Pins
Frequency:
500kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Industrial

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000789

Associated Products