Low

TEXAS INSTRUMENTS  UA78L05ACPKG4  Linear Voltage Regulator, 7805, Fixed, 7V To 20V In, 5V And 0.1A Out, SOT-89-3

TEXAS INSTRUMENTS UA78L05ACPKG4
Technical Data Sheet (1.05MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
7V
Input Voltage Max:
20V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Linear Regulator Case Style:
SOT-89
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
7805 Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000207

Alternatives

Linear Voltage Regulator, 7805, Fixed, Positive Voltage, 7V To 20V In, 5V And 0.1A Out, SOT-89-3

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ Php35.80 10+ Php30.10 100+ Php19.50 1000+ Php15.60 more…

Buy

Linear Voltage Regulator, 7805, Fixed, 7V To 20V In, 5V And 0.1A Out, SOT-89-3

TEXAS INSTRUMENTS

Reel
19,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ Php15.40 2000+ Php13.10 3000+ Php12.80 5000+ Php12.50 more…

Buy

LINEAR VOLTAGE REGULATOR 5V SOT-89-3, FULL REEL

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ Php31.80 2000+ Php27.40 10000+ Php21.50 25000+ Php18.90

Buy

Fixed Linear Voltage Regulator, 7805, 3-Terminal, Positive, 10V To 30V In, 5V And 0.1A Out, SOT-89-3

STMICROELECTRONICS

16,867 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php26.30 10+ Php20.40 100+ Php11.10 1000+ Php8.40 more…

Buy

Fixed Linear Voltage Regulator, 7805, 3-Terminal, Positive, 10V To 30V In, 5V And 0.1A Out, SOT-89-3

STMICROELECTRONICS

3,574 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php26.30 10+ Php20.40 100+ Php11.10 1000+ Php8.40 more…

Buy

Linear Voltage Regulator, 7805, Fixed, 3-Terminal, Positive, 7V To 20V In, 5V And 0.1A Out, SOT-89-3

TEXAS INSTRUMENTS

Cut Tape
887 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php35.80 10+ Php30.10 100+ Php19.50 1000+ Php15.60 more…

Buy

LINEAR VOLTAGE REGULATOR 5V SOT-89-3

TEXAS INSTRUMENTS

372 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php35.80 10+ Php30.10 100+ Php19.50 1000+ Php15.60 more…

Buy

Linear Voltage Regulator, 7805, Fixed, 3-Terminal, Positive, 7V To 20V In, 5V And 0.1A Out, SOT-89-3

TEXAS INSTRUMENTS

4,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ Php15.30 2000+ Php12.90 3000+ Php12.30

Buy

Associated Products