Low

TEXAS INSTRUMENTS  UA7815CKC  IC, V REG +15V, 7815, TO-220-3

TEXAS INSTRUMENTS UA7815CKC
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
17.5V
Input Voltage Max:
30V
Fixed Output Voltage Nom.:
15V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1.5A
Linear Regulator Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
7815 Voltage Regulators
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001912

Alternatives

Linear Voltage Regulator, 7815, Fixed, Precision, 23V To 35V In, 15V And 1.5A Out, TO-220-3

STMICROELECTRONICS

8,080 in stock

Price for: Each

1+ Php38.40 10+ Php32.40 100+ Php20.90 1000+ Php16.70 more…

Buy

Linear Voltage Regulator, 7815, Fixed, Positive, 23V To 35V In, 15V And 1A Out, TO-220-3

ON SEMICONDUCTOR

12,890 in stock

Price for: Each

1+ Php28.80 10+ Php23.90 100+ Php14.60 1000+ Php11.30 more…

Buy

LDO VOLTAGE REGULATOR, 15V, 1A, TO-220

ON SEMICONDUCTOR

2,717 in stock

Price for: Each

1+ Php33.30 10+ Php27.90 100+ Php17.10 1000+ Php13.20 more…

Buy

LDO VOLTAGE REGULATOR, 15V, 1A, TO-220

ON SEMICONDUCTOR

607 in stock

Price for: Each

1+ Php32.00 10+ Php26.60 100+ Php16.20 1000+ Php12.60 more…

Buy

Linear Voltage Regulator, 7815, Fixed, 23V To 35V In, 15V And 1A Out, TO-220-3

ON SEMICONDUCTOR

3,396 in stock

Price for: Each

1+ Php33.30 10+ Php27.90 100+ Php17.10 1000+ Php13.20 more…

Buy

LINEAR VOLTAGE REGULATOR, 15V, TO-220-3

NTE ELECTRONICS

163 in stock

Price for: Each

2+ Php156.20 15+ Php126.60 25+ Php98.30

Buy

LINEAR VOLT REG, FIXED, 15V, 1A, TO220-3

ON SEMICONDUCTOR

594 in stock

Price for: Each

1+ Php32.00 10+ Php26.60 100+ Php16.20 1000+ Php12.60 more…

Buy

Associated Products