Low

TEXAS INSTRUMENTS  UA723CNG4  IC, REG 0.15A ADJ, DIP14, 723

TEXAS INSTRUMENTS UA723CNG4
Technical Data Sheet (809.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
9.5V
Input Voltage Max:
40V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
2V
Adjustable Output Voltage Max:
37V
Output Current:
150mA
Linear Regulator Case Style:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002268

Alternatives

ADJUSTABLE LINEAR REGULATOR 2V TO 37V 14 DIP

TEXAS INSTRUMENTS

1,807 in stock

Price for: Each

1+ Php55.00 10+ Php45.80 100+ Php29.60 1000+ Php23.70 more…

Buy

ADJUSTABLE LINEAR REGULATOR, 2V TO 37V, 14 DIP

STMICROELECTRONICS

3,930 in stock

Price for: Each

1+ Php35.20 10+ Php29.80 100+ Php21.00

Buy

Associated Products