Low

TEXAS INSTRUMENTS  TS5A3167DBVR  Analogue Switch, SPST, 1 Channels, 0.9 ohm, 1.65V to 5.5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS TS5A3167DBVR
Manufacturer Part No:
TS5A3167DBVR
Order Code:
2437894
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TS5A3167DBVR is a single-pole single-throw (SPST) Analog Switch designed to operate from 1.65 to 5.5V. The device offers a low on-state resistance. The device has excellent total harmonic distortion (THD) performance and consumes very low power.
  • V=0, Isolation in power-down mode
  • Low on-state resistance
  • Low charge injection
  • Low Total Harmonic Distortion (THD)
  • Latch-up performance exceeds 100mA Per JESD 78, Class II
  • ESD performance tested per JESD 22
  • Green product and no Sb/Br

Product Information

Analogue Switch Type:
SPST
No. of Channels:
1Channels
On State Resistance Max:
0.9ohm
Supply Voltage Range:
1.65V to 5.5V
Analogue Switch Case:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Audio
  • Imaging, Video & Vision
  • Consumer Electronics
  • Communications & Networking
  • Portable Devices
  • Computers & Computer Peripherals
  • Wireless

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.6

Alternatives

Analogue Switch, SPST, 1 Channels, 0.9 ohm, 1.65V to 5.5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

Cut Tape
530 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php35.10 10+ Php29.20 100+ Php17.80 1000+ Php13.80 more…

Buy