Low

TEXAS INSTRUMENTS  TS5A3166DBVR.  ANALOG SWITCH SINGLE, SPST, SOT-23-5, FULL REEL

TEXAS INSTRUMENTS TS5A3166DBVR.
Manufacturer Part No:
TS5A3166DBVR.
Order Code:
2412991
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Analogue Switch Type:
SPST
No. of Channels:
1Channels
On State Resistance Max:
0.9ohm
Supply Voltage Range:
1.65V to 5.5V
Analogue Switch Case:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
0

Alternatives

ANALOG SWITCH SINGLE, SPST, SOT-23-5

TEXAS INSTRUMENTS

1,498 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php35.10 10+ Php29.20 100+ Php17.80 1000+ Php13.80 more…

Buy

Associated Products