Low

TEXAS INSTRUMENTS  TS5A3154DCUR  Analogue Switch, Single Channel, SPDT, 1 Channels, 1.1 ohm, 1.65V to 5.5V, VSSOP, 8 Pins

TEXAS INSTRUMENTS TS5A3154DCUR
Manufacturer Part No:
TS5A3154DCUR
Order Code:
2382819
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Analogue Switch Type:
SPDT
No. of Channels:
1Channels
On State Resistance Max:
1.1ohm
Supply Voltage Range:
1.65V to 5.5V
Analogue Switch Case:
VSSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000007

Associated Products

Similar Products