Low

TEXAS INSTRUMENTS  TS5A23166DCUR.  ANALOG SWITCH, DUAL, SPST, VSSOP-8, FULL REEL

TEXAS INSTRUMENTS TS5A23166DCUR.
Technical Data Sheet (10.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Analogue Switch Type:
SPST
No. of Channels:
2Channels
On State Resistance Max:
0.9ohm
Supply Voltage Range:
1.65V to 5.5V
Analogue Switch Case:
VSSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
0

Alternatives

ANALOG SWITCH, DUAL, SPST, VSSOP-8

TEXAS INSTRUMENTS

1,897 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php57.10 10+ Php47.90 100+ Php30.70 1000+ Php24.60 more…

Buy

Associated Products