Low

TS3USB3000RSER - 

USB Interface, High Speed DPDT USB Switch, USB 2.0, 2.7 V, 4.3 V, UQFN, 10 Pins

TS3USB3000RSER - USB Interface, High Speed DPDT USB Switch, USB 2.0, 2.7 V, 4.3 V, UQFN, 10 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TS3USB3000RSER
Order Code:
2496593
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TS3USB3000RSER is a double-pole double-throw (DPDT) USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.1GHz) Switch supports over-voltage tolerance (OVT) feature, which allows the I/O pins to withstand over-voltage conditions (up to 5.5V). The power-off protection feature forces all I/O pins to be in high-impedance mode when power is not present, allowing full isolation of the signal lines under such condition without excessive leakage current. The select pins of TS3USB3000 are compatible with 1.8-V control voltage, allowing them to be directly interfaced with the General-Purpose I/O (GPIO) from a mobile processor. It is a DPDT multiplexer that includes a high-speed Mobile High-Definition Link (MHL) switch and an USB 2.0 High-Speed (480Mbps) switch in the same package. These configurations allow the system designer to use a common USB or Mico-USB connector for both MHL video signals and USB data.
  • 30µA Typical current consumption
  • IOFF Protection prevents current leakage in powered-down state
  • Over-voltage tolerance (OVT) on all i/o pins
  • Green product and no Sb/Br

Applications

Communications & Networking, Portable Devices

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
High Speed DPDT USB Switch
:
USB 2.0
:
2.7V
:
4.3V
:
UQFN
:
10Pins
:
480Mbps
:
2 Port
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2,772 In stock

2,772 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
Php82.90 Php 82.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php82.90
10 + Php74.00
100 + Php57.90
500 + Php47.70
1000 + Php37.60
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.