Low

TEXAS INSTRUMENTS  TS3USB221EDRCR  USB 1 TO 2 MUX / DEMUX SWITCH, 480MBPS, 10-SON, FULL REEL

TEXAS INSTRUMENTS TS3USB221EDRCR
Technical Data Sheet (10.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

USB Type:
Multiplexer / Demultiplexer Switch
USB Standard:
USB 2.0
Supply Voltage Min:
2.3V
Supply Voltage Max:
3.6V
Interface Case Style:
SON
No. of Pins:
10Pins
Data Rate:
480Mbps
No. of Ports:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
0

Alternatives

USB 1 TO 2 MUX / DEMUX SWITCH, 480MBPS, 10-SON

TEXAS INSTRUMENTS

3,005 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php72.90 10+ Php62.90 100+ Php48.30 500+ Php42.90 more…

Buy

Associated Products