Low

TS3L501ERUAR - 

ANALOG MUX/DEMUX, LAN, 8-CH, 1:2, WQFN42

TS3L501ERUAR - ANALOG MUX/DEMUX, LAN, 8-CH, 1:2, WQFN42

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TS3L501ERUAR
Order Code:
2496644

Product Overview

The TS3L501ERUAR is a 16-bit to 8-bit Multiplexer/Demultiplexer with a single select (SEL) input and Power-Down Mode input. The local area network (LAN) switch provides additional I/Os for switching status indicating LED signals and includes high ESD protection. SEL input controls the data path of the multiplexer or demultiplexer. Power-down input can put the device into the standby mode for minimizing current consumption per mode selection. The device provides a low and flat ON-state resistance (ron) and an excellent ON-state resistance match.
  • Integrated power-down mode
  • 600MHz (typical) Wide bandwidth
  • Low crosstalk
  • Low bit-to-bit skew
  • Low and flat ON-state resistance
  • Low input/output capacitance
  • Rail-to-Rail switching on data I/O ports
  • Supports power-down mode
  • Latch-Up performance exceeds 100mA Per JESD 78, Class II
  • ESD performance (A, B, C, LED pins) ±4-kV IEC61000-4-2, contact discharge

Applications

Signal Processing, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Audio

Product Information

:
1:2
:
8Circuits
:
6ohm
:
3V to 3.6V
:
QFN
:
42Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1,576 In stock

1,576 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
Php166.10 Php 166.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php166.10
10 + Php141.20
100 + Php113.10
500 + Php98.90
1000 + Php82.00
3000 + Php76.20
6000 + Php73.10
9000 + Php70.40
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.