Low

TEXAS INSTRUMENTS  TS3A44159PWR.  ANALOG SWITCH, QUAD, SPDT, TSSOP-16, FULL REEL

TEXAS INSTRUMENTS TS3A44159PWR.
Manufacturer Part No:
TS3A44159PWR.
Order Code:
2412987
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Analogue Switch Type:
SPDT
No. of Channels:
4Channels
On State Resistance Max:
0.3ohm
Supply Voltage Range:
1.65V to 4.3V
Analogue Switch Case:
TSSOP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000183

Alternatives

ANALOG SWITCH, QUAD, SPDT, TSSOP-16

TEXAS INSTRUMENTS

1,220 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php66.20 10+ Php59.60 25+ Php55.00 50+ Php49.60 more…

Buy

Associated Products