Low

TEXAS INSTRUMENTS  TPS92310-12FB/NOPB  TPS92310-12FB/NOPB EVALUATION MODULE

TEXAS INSTRUMENTS TPS92310-12FB/NOPB
TEXAS INSTRUMENTS TPS92310-12FB/NOPB
Technical Data Sheet (1.91MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS TPS92310-12FB/NOPB
TEXAS INSTRUMENTS TPS92310-12FB/NOPB

Product Information

Core Chip:
TPS92310
Device Topology:
Flyback
No. of Outputs:
1Outputs
Output Current:
350mA
Output Voltage:
21V
Input Voltage Min:
90Vrms
Input Voltage Max:
132Vrms
Dimming Control Type:
-
Kit Contents:
Eval Board TPS92310
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Topology:
Flyback

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
84733020
Weight (kg):
.189601

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.