Low

TEXAS INSTRUMENTS  TPS7A8001DRBT  LDO Voltage Regulator, Adjustable, 2.2V to 6.5V in, 500mV drop, 800mV to 6V/1A out, SON-8

TEXAS INSTRUMENTS TPS7A8001DRBT
Manufacturer Part No:
TPS7A8001DRBT
Order Code:
2437862
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
2.2V
Input Voltage Max:
6.5V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
800mV
Adjustable Output Voltage Max:
6V
Output Current:
1A
Dropout Voltage Vdo:
500mV
LDO Regulator Case Style:
SON
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0675

Alternatives

LDO VOLTAGE REGULATOR ADJUSTABLE, 800mV TO 6V, 1A, SON-8

TEXAS INSTRUMENTS

2,369 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php192.80 10+ Php173.30 25+ Php161.20 50+ Php152.40 more…

Buy

LDO Voltage Regulator, Adjustable, 2.2V to 6.5V in, 500mV drop, 800mV to 6V/1A out, SON-8

TEXAS INSTRUMENTS

Cut Tape
8 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php222.00 10+ Php198.70 25+ Php185.30 50+ Php175.30 more…

Buy