Low

TEXAS INSTRUMENTS  TPS7A3001DGNT  LDO Voltage Regulator, Adjustable, -36V to -3V in, 216mV drop, -1.18V to -33V/0.2A out, MSOP-8

TEXAS INSTRUMENTS TPS7A3001DGNT
Technical Data Sheet (11.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
-36V
Input Voltage Max:
-3V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
-1.18V
Adjustable Output Voltage Max:
-33V
Output Current:
200mA
Dropout Voltage Vdo:
216mV
LDO Regulator Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000591

Alternatives

LDO Voltage Regulator, Adjustable, -36V to -3V in, 216mV drop, -1.18V to -33V/-0.2A out, MSOP-8

TEXAS INSTRUMENTS

Cut Tape
515 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php266.50 10+ Php239.00 25+ Php223.20 50+ Php211.10 more…

Buy

LDO, ADJ, -0.2A, -1.18V TO -33V, MSOP-8

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ Php227.80 5000+ Php204.90 7500+ Php189.50

Buy